896-034-526-607

Heilind Number:EDA896-034-526-607
Manufacturer:EDAC
Manufacturer Number:896-034-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-607

Detailed Description

Enhance your high-temperature connectivity with these ultra-reliable Card Edge Connectors. Designed for peak performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. Crafted with Copper Alloy contacts, they ensure efficient power transmission at an amperage of 3A. Featuring 34 positions, they cater to diverse connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them perfect for a variety of applications. Upgrade your setup with these high-quality connectors and experience uninterrupted connectivity like never before.