896-034-526-608

Heilind Number:EDA896-034-526-608
Manufacturer:EDAC
Manufacturer Number:896-034-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-608

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance under high temperatures, these connectors ensure reliable power transmission, with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With one row of 34 positions and a .125-inch pitch, these connectors offer seamless integration into your PCB setups. Operating flawlessly in a temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Choose these black connectors for your critical applications and experience the perfect blend of quality and functionality.