896-034-526-612

Heilind Number:EDA896-034-526-612
Manufacturer:EDAC
Manufacturer Number:896-034-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer unmatched durability and performance. With an amperage rating of 3A and contact material made of Copper Alloy, they ensure reliable power transmission. The single-row layout with 34 positions and a pitch of .125 inches caters to various connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Elevate your PCB design with our top-of-the-line Card Edge Connectors.