896-034-526-802

Heilind Number:EDA896-034-526-802
Manufacturer:EDAC
Manufacturer Number:896-034-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer a high level of heat resistance, perfect for industrial applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they ensure secure and efficient connections. With 34 positions available, they provide ample flexibility for your PCB connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're working on a complex electronic system or a high-speed data transfer project, our Card Edge Connectors deliver the performance and reliability you need. Upgrade your connectivity solution today.