896-034-526-803

Heilind Number:EDA896-034-526-803
Manufacturer:EDAC
Manufacturer Number:896-034-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double row configuration with 34 positions, ensuring seamless data transfer. With a current rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, they guarantee both safety and reliability in operation. Crafted from durable Copper Alloy, the contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy PCB integration. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable for various applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.