896-034-526-804

Heilind Number:EDA896-034-526-804
Manufacturer:EDAC
Manufacturer Number:896-034-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-804

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connectors. These robust connectors are designed for durability, featuring a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows and a total of 34 positions, they offer ample space for your connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB design with these reliable connectors.