896-034-526-807

Heilind Number:EDA896-034-526-807
Manufacturer:EDAC
Manufacturer Number:896-034-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-807

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row design and 34 positions, they offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose efficiency and quality with our Card Edge Connectors.