896-034-526-812

Heilind Number:EDA896-034-526-812
Manufacturer:EDAC
Manufacturer Number:896-034-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-812

Detailed Description

Enhance your high-temperature electronic connections with our sophisticated Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and heat resistance. With a double-row layout and a total of 34 positions, they provide ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, rated at 3A. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature applications. Trust in their quality and performance to elevate your connectivity solutions.