896-034-540-101

Heilind Number:EDA896-034-540-101
Manufacturer:EDAC
Manufacturer Number:896-034-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-101

Detailed Description

Enhance your PCB assembly with our high temp card edge connectors, designed to withstand extreme temperatures ranging from -40 to 105 °C. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable performance in harsh environments. Featuring a single row layout with 34 positions and a pitch of .125 inches, they provide seamless board-to-board connections. The sleek black design adds a sleek touch to your setup, while the straight mount orientation guarantees easy installation. With a current rating of 3 A, these connectors offer efficient power transfer for your applications. Upgrade your connectivity solutions with our premium card edge connectors.