896-034-540-104

Heilind Number:EDA896-034-540-104
Manufacturer:EDAC
Manufacturer Number:896-034-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-104

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 34 positions, they offer seamless integration for your PCB applications. The robust copper alloy contact material ensures reliable power transmission, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest conditions. Perfect for a wide range of industries, from aerospace to telecommunications, they guarantee superior quality and performance. Make the smart choice for your connectivity needs and invest in our High Temp Card Edge Connectors today. Your circuits will thank you.