896-034-540-112

Heilind Number:EDA896-034-540-112
Manufacturer:EDAC
Manufacturer Number:896-034-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for reliable board-to-board connections. With a sleek black finish and a single row design, they seamlessly integrate into your setup. The UL 94V-0 Polyphenylene Sulfide housing material ensures high temperature resistance, making them ideal for industrial environments. Each connector features 34 positions, with a pitch of .125 inches and row spacing of .2 inches, allowing for precise and secure connections. Crafted with copper alloy contacts, they guarantee efficient power transmission with a rated amperage of 3A. Whether you're working on a commercial project or a DIY endeavor, these connectors are a must-have. Operating flawlessly in a wide temperature range from -40 to 105°C, they offer reliability in any situation. Upgrade your PCB connections today with our High Temp Card Edge Connectors.