896-034-540-201

Heilind Number:EDA896-034-540-201
Manufacturer:EDAC
Manufacturer Number:896-034-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors are not only durable but also aesthetically pleasing. Featuring a 3 A amperage rating and crafted from UL 94V-0 Polyphenylene Sulfide, they ensure safe and efficient power transmission. The 2-row design with 34 positions offers ample connectivity options, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connectivity is guaranteed. Whether it's for industrial machinery or electronic devices, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105 °C. Trust in their quality for seamless board-to-board connections in your next project.