896-034-540-203

Heilind Number:EDA896-034-540-203
Manufacturer:EDAC
Manufacturer Number:896-034-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows of 34 positions each, they offer ample connectivity options for your applications. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Plus, with an operating temperature range of -40 to 105 °C, you can trust these connectors to deliver consistent performance under extreme conditions. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, these connectors are the perfect choice for seamless board-to-board connections. Upgrade your setup today and experience the difference.