896-034-540-204

Heilind Number:EDA896-034-540-204
Manufacturer:EDAC
Manufacturer Number:896-034-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure exceptional durability and safety. With a pitch of .125 inches and two rows of 34 positions, they offer ample connectivity options for your application. Crafted with copper alloy contacts, they guarantee efficient power transmission at a maximum amperage of 3A. Whether you need straight or right-angle mounting, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solution with these black Card Edge Connectors.