896-034-540-602

Heilind Number:EDA896-034-540-602
Manufacturer:EDAC
Manufacturer Number:896-034-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 34 positions, they offer seamless integration for your PCB setup. The copper alloy contact material, along with a pitch of .125 inches, guarantees efficient signal transmission. Whether you require straight or right-angle mounting, these connectors provide flexibility in orientation. Operating within a wide temperature range of -40 to 105 °C, they are suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.