896-034-540-604

Heilind Number:EDA896-034-540-604
Manufacturer:EDAC
Manufacturer Number:896-034-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black hue and a single row configuration, making them perfect for streamlined installations. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. Featuring 34 positions and a pitch of .125 inches, they offer ample opportunities for seamless PCB connections. Whether you need straight or right-angle mounting, these connectors deliver versatility and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your setup with these high-quality connectors and experience unparalleled performance.