896-034-540-607

Heilind Number:EDA896-034-540-607
Manufacturer:EDAC
Manufacturer Number:896-034-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-607

Detailed Description

Enhance your PCB connections with these durable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 34 positions, these connectors offer seamless connectivity. The contact material, a robust Copper Alloy, ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transfer. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temp application. Trust in their quality for a seamless board-to-board PCB connection experience.