896-034-540-802

Heilind Number:EDA896-034-540-802
Manufacturer:EDAC
Manufacturer Number:896-034-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and secure connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure superior performance even in high temperatures. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient power transmission at an amperage of 3A. With 34 positions, they provide ample connectivity for your PCB applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various operating conditions. Perfect for applications in industries such as telecommunications, automotive, and aerospace, these connectors are a vital component for seamless board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.