896-034-540-803

Heilind Number:EDA896-034-540-803
Manufacturer:EDAC
Manufacturer Number:896-034-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-803

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed to deliver exceptional performance in demanding environments, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable conductivity. The two-row design with 34 positions and a row spacing of .2 inches offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on industrial machinery or electronic devices, these connectors provide a secure and efficient board-to-board connection solution. Elevate your projects with our high-performance Card Edge Connectors.