896-034-540-804

Heilind Number:EDA896-034-540-804
Manufacturer:EDAC
Manufacturer Number:896-034-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for high-performance applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability even in extreme operating conditions. With a double-row layout and 34 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts, rated for 3A, guarantee efficient power transmission. Easily integrate these connectors with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation allows for seamless installation, while their wide operating temperature range of -40 to 105°C makes them suitable for various environments. Upgrade your setup with these essential components, perfect for demanding industrial and commercial projects.