896-034-540-807

Heilind Number:EDA896-034-540-807
Manufacturer:EDAC
Manufacturer Number:896-034-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 34 positions, they provide ample connectivity for your applications. The black color adds a sleek touch while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Trust in their quality and performance to enhance your PCB connectivity solutions.