896-034-540-808

Heilind Number:EDA896-034-540-808
Manufacturer:EDAC
Manufacturer Number:896-034-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission, ideal for various applications. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 34 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for even the most demanding environments. Whether for industrial or consumer electronics, our Card Edge Connectors offer a seamless solution for your PCB connection needs.