896-034-541-101

Heilind Number:EDA896-034-541-101
Manufacturer:EDAC
Manufacturer Number:896-034-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-101

Detailed Description

Enhance the reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board connectivity, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With a single row layout featuring 34 positions, they provide ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee excellent conductivity, while the 3A amperage rating ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our innovative solution for your PCB connectivity needs. Elevate your systems' performance with ease.