896-034-541-103

Heilind Number:EDA896-034-541-103
Manufacturer:EDAC
Manufacturer Number:896-034-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-103

Detailed Description

Upgrade your electronic connections with our black High Temp Card Edge Connectors. Designed for optimal performance, these connectors are built to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row of 34 copper alloy contact points, they ensure secure and reliable transmission of data and power. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Ideal for high-performance applications, these connectors are a must-have for your electronic projects.