896-034-541-108

Heilind Number:EDA896-034-541-108
Manufacturer:EDAC
Manufacturer Number:896-034-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With one row of 34 copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB assemblies. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Upgrade your connectivity solutions with these high-performance connectors.