896-034-541-112

Heilind Number:EDA896-034-541-112
Manufacturer:EDAC
Manufacturer Number:896-034-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-112

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration into your setup. The 34 copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. Suitable for straight mounting orientation, they guarantee a secure and stable connection. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for any project requiring high-performance connectivity. Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration into your setup. The 34 copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. Suitable for straight mounting orientation, they guarantee a secure and stable connection. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for any project requiring high-performance connectivity.