896-034-541-202

Heilind Number:EDA896-034-541-202
Manufacturer:EDAC
Manufacturer Number:896-034-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability and safety. With a dual-row layout and 34 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Trust in our straight mount orientation for easy installation and secure connections. Elevate your PCB designs with these top-of-the-line connectors.