896-034-541-204

Heilind Number:EDA896-034-541-204
Manufacturer:EDAC
Manufacturer Number:896-034-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-204

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in high-temperature environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they offer secure and efficient data transmission. With 34 positions and a straight mount orientation, they are perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital asset for any electronic setup. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.