896-034-541-212

Heilind Number:EDA896-034-541-212
Manufacturer:EDAC
Manufacturer Number:896-034-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also ensure reliable operation. Featuring 2 rows and 34 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature settings, with an operating range of -40 to 105 °C, these connectors are ideal for industrial and commercial projects. Choose our Card Edge Connectors for seamless board-to-board connections with uncompromising quality.