896-034-541-602

Heilind Number:EDA896-034-541-602
Manufacturer:EDAC
Manufacturer Number:896-034-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-602

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for durability, they feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a single row configuration and 34 positions, they offer ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality components.