896-034-541-603

Heilind Number:EDA896-034-541-603
Manufacturer:EDAC
Manufacturer Number:896-034-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-603

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a compact .125-inch pitch, they offer seamless integration on your board. Boasting 34 positions and a straight mount orientation, they provide ample connectivity options for your application. Operating effortlessly within a wide temperature range from -40 to 105°C, these connectors are guaranteed to deliver consistent performance under extreme conditions. Elevate your PCB assembly with these high-quality, black connectors.