896-034-541-604

Heilind Number:EDA896-034-541-604
Manufacturer:EDAC
Manufacturer Number:896-034-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-604

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 34 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in harsh environments, with a copper alloy contact material for efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Upgrade your circuitry with these black connectors for seamless performance.