896-034-541-607

Heilind Number:EDA896-034-541-607
Manufacturer:EDAC
Manufacturer Number:896-034-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-607

Detailed Description

Upgrade your high-temperature electronic connections with our sleek black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with durable Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Boasting a high amperage rating of 3A, and a housing made of UL 94V-0 Polyphenylene Sulfide, they are built to withstand even the most demanding environments. Whether for industrial or commercial use, these connectors are the perfect choice for ensuring secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any setting. Trust in our Card Edge Connectors to deliver unparalleled quality and durability to your electronic systems.