896-034-541-608

Heilind Number:EDA896-034-541-608
Manufacturer:EDAC
Manufacturer Number:896-034-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-608

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row design, these connectors are perfect for seamless integration on your PCB. Made with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliable conductivity. Featuring 34 positions and a pitch of .125 inches, they offer ample connectivity options for your projects. With an amperage of 3A and an operating temperature range of -40 to 105°C, they ensure stability even in extreme conditions. Whether for industrial machinery or consumer electronics, these connectors are essential for secure and efficient board-to-board connections. Upgrade your connectivity game today.