896-034-541-612

Heilind Number:EDA896-034-541-612
Manufacturer:EDAC
Manufacturer Number:896-034-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black design, these connectors offer a seamless integration with your setup. With an amperage rating of 3A, they provide efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The single row configuration with 34 positions allows for a streamlined layout. Made with copper alloy contacts, they guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors for seamless board-to-board connections.