896-034-541-804

Heilind Number:EDA896-034-541-804
Manufacturer:EDAC
Manufacturer Number:896-034-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors are a reliable choice for your PCB assembly needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of contact points with a pitch of .125 inches, they provide secure and efficient connectivity. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation makes installation a breeze. With a total of 34 positions, these connectors offer ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connectors today and experience the difference in performance and reliability.