896-034-541-807

Heilind Number:EDA896-034-541-807
Manufacturer:EDAC
Manufacturer Number:896-034-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for durability. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The two rows of 34 positions offer ample connectivity, with a pitch of .125 inches and row spacing of .2 inches for efficient signal transfer. Whether straight or right-angle mount orientation, they provide versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your PCB assembly projects, meeting the highest standards of quality and performance.