896-034-541-808

Heilind Number:EDA896-034-541-808
Manufacturer:EDAC
Manufacturer Number:896-034-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-808

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in demanding environments. With a double-row design and 34 positions, they offer ample connectivity options for your applications. Crafted with Copper Alloy contacts, they provide excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Suitable for straight mounting orientation, they are easy to install on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic devices. Upgrade your board-to-board connections with these high-quality Card Edge Connectors.