896-034-541-812

Heilind Number:EDA896-034-541-812
Manufacturer:EDAC
Manufacturer Number:896-034-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-541-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even in high-temperature conditions, with an operating range of -40 to 105°C. Featuring two rows of durable Copper Alloy contacts, each with 34 positions spaced at a pitch of .125 inches and row spacing of .2 inches, they offer secure and efficient board-to-board connectivity. Perfect for applications requiring a current rating of 3A, these connectors are ideal for various industries. Choose the straight mount orientation for easy installation. Trust in our connectors for exceptional quality and performance.