896-034-555-202

Heilind Number:EDA896-034-555-202
Manufacturer:EDAC
Manufacturer Number:896-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and efficiency. Featuring two rows with a pitch of .125 inches and 34 positions, they provide ample room for seamless board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105 °C, they are versatile for various applications. Upgrade your PCB setup with these high-quality connectors for enhanced performance and reliability.