896-034-555-203

Heilind Number:EDA896-034-555-203
Manufacturer:EDAC
Manufacturer Number:896-034-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-203

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors in sleek black. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance even in high-temperature environments. With a double row configuration and 34 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a versatile and essential component for any electronics setup.