896-034-555-204

Heilind Number:EDA896-034-555-204
Manufacturer:EDAC
Manufacturer Number:896-034-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-204

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 34 copper alloy contacts, each rated for 3A, these connectors offer reliable power delivery. The .125" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where resilience is key. Upgrade your connectivity solutions with these cutting-edge connectors.