896-034-555-207

Heilind Number:EDA896-034-555-207
Manufacturer:EDAC
Manufacturer Number:896-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-207

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and efficient operation even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, they provide secure connections for your PCBs. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers flexibility in your layout, accommodating up to 34 positions. Whether you need straight or right-angle mount orientation, these connectors deliver seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in industries. Elevate your connectivity solutions with these premium Card Edge Connectors.