896-034-555-208

Heilind Number:EDA896-034-555-208
Manufacturer:EDAC
Manufacturer Number:896-034-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With 34 positions spread across two rows, they offer ample connectivity options for your PCB applications. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Choose straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with these high-performance connectors.