896-034-555-212

Heilind Number:EDA896-034-555-212
Manufacturer:EDAC
Manufacturer Number:896-034-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-212

Detailed Description

Upgrade your high-temperature electronics with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual row configuration and 34 positions, these connectors offer seamless connectivity for your PCB setup. Crafted from durable Copper Alloy, they ensure reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee precision in your connections. Perfect for straight mounting orientation, these connectors are ideal for Board to Board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for industrial and commercial applications. Upgrade your connectivity game with these high-performance Card Edge Connectors.