896-034-555-802

Heilind Number:EDA896-034-555-802
Manufacturer:EDAC
Manufacturer Number:896-034-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-802

Detailed Description

Enhance the efficiency and durability of your high-temperature applications with our cutting-edge Card Edge Connectors. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in extreme environments. With a 3A amperage rating and 34 positions spread across 2 rows, they offer seamless connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly between -40°C and 105°C, they guarantee stable functionality in a wide range of conditions. Upgrade your connectivity solutions with these black connectors, a must-have in the realm of PCB connectors.