896-034-555-803

Heilind Number:EDA896-034-555-803
Manufacturer:EDAC
Manufacturer Number:896-034-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-803

Detailed Description

Elevate your board-to-board connectivity with our advanced High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and durable copper alloy contacts, they ensure secure power and data transmission. The double-row design with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors support straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these essential components, delivering seamless connectivity and superior performance.