896-034-555-807

Heilind Number:EDA896-034-555-807
Manufacturer:EDAC
Manufacturer Number:896-034-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-807

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors are crucial for ensuring seamless communication between PCBs. With a black housing made of UL 94V-0 Polyphenylene Sulfide, they offer superior durability and safety. The two rows of copper alloy contacts provide reliable power transmission, with a pitch of .125 inches and row spacing of .2 inches allowing for precise alignment. Featuring 34 positions, these connectors support high-density PCB layouts. Their straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C guarantees reliable functionality even in harsh conditions. Ideal for a wide range of applications, from industrial machinery to aerospace technology, these connectors are a must-have for any project requiring secure board-to-board connections.