896-034-555-808

Heilind Number:EDA896-034-555-808
Manufacturer:EDAC
Manufacturer Number:896-034-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-555-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are engineered to withstand heat with a UL 94V-0 Polyphenylene Sulfide housing. With a double-row configuration and 34 positions, they offer ample connectivity for your PCB requirements. Crafted from durable Copper Alloy, these connectors ensure reliable power transmission, supporting an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in extreme conditions, with a wide temperature range of -40 to 105°C, they are ideal for industrial and automotive applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.