896-034-556-201

Heilind Number:EDA896-034-556-201
Manufacturer:EDAC
Manufacturer Number:896-034-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for secure power transmission. With a compact two-row design and a pitch of .125 inches, they offer efficient board-to-board connection in tight spaces. The straight mount orientation and 34 positions ensure easy installation and compatibility with various systems. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for industrial and automotive applications. Upgrade your PCB connectivity with these dependable connectors.